BETA L Imperial Hex Key, Hex size 7/32
- RS Stock No.:
- 233-8729
- Mfr. Part No.:
- 96BP-AS 7/32
- Manufacturer:
- BETA
Subtotal (1 unit)*
€4.68
(exc. VAT)
€5.76
(inc. VAT)
Last RS stock
- Final 4 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €4.68 |
*price indicative
- RS Stock No.:
- 233-8729
- Mfr. Part No.:
- 96BP-AS 7/32
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Hex Key | |
| Unit of Measure | Imperial | |
| Shape | L | |
| Hex Size | 7/32 | |
| Short or Long Arm | Long | |
| Overall Length | 139mm | |
| End Type | Hex Ball End | |
| Finish | Burnished | |
| Standards/Approvals | No | |
| Overall Width | 28mm | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Hex Key | ||
Unit of Measure Imperial | ||
Shape L | ||
Hex Size 7/32 | ||
Short or Long Arm Long | ||
Overall Length 139mm | ||
End Type Hex Ball End | ||
Finish Burnished | ||
Standards/Approvals No | ||
Overall Width 28mm | ||
RoHS Status: Exempt
The BETA ball head offset hexagon wrench has 7/32 inch size. It has 139 mm length and 34 gram weight.
It has L shape
Burnished
Related links
- BETA L Imperial Hex Key, Hex size 7/32
- BETA L Imperial Hex Key, Hex size 5.56 mm
- BETA L Imperial Hex Key, Hex size 5/32
- BETA L Imperial Hex Key, Hex size 2.38 mm
- SAM L Imperial Hex Key, Hex size 7/32 in
- BETA 7 piece L Imperial Hex Key Set 1/8 in 3/32 in 5/32 in, 7/32 in
- BETA T Imperial Hex Key, Hex size 5.56 mm
- BETA L Imperial Hex Key, Hex size 3/32
