BETA 11 piece T Metric Hex Key Set, Hex size 2.5 mm, 2 mm, 3.5 mm, 3 mm, 4.5 mm, 4 mm, 5 mm, 6 mm, 7 mm, 8 mm, 10 mm
- RS Stock No.:
- 234-4716
- Mfr. Part No.:
- 96T/SP11
- Manufacturer:
- BETA
Subtotal (1 unit)*
€207.52
(exc. VAT)
€255.25
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €207.52 |
*price indicative
- RS Stock No.:
- 234-4716
- Mfr. Part No.:
- 96T/SP11
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Unit of Measure | Metric | |
| Product Type | Hex Key Set | |
| Number of Pieces | 11 | |
| Shape | T | |
| Hex Size | 2.5 mm, 2 mm, 3.5 mm, 3 mm, 4.5 mm, 4 mm, 5 mm, 6 mm, 7 mm, 8 mm, 10 mm | |
| Short or Long Arm | Long | |
| End Type | Hex Wrench | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Unit of Measure Metric | ||
Product Type Hex Key Set | ||
Number of Pieces 11 | ||
Shape T | ||
Hex Size 2.5 mm, 2 mm, 3.5 mm, 3 mm, 4.5 mm, 4 mm, 5 mm, 6 mm, 7 mm, 8 mm, 10 mm | ||
Short or Long Arm Long | ||
End Type Hex Wrench | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA set of 11 offset hexagon key wrenches with high torque handles It has 2, 2.5, 3, 3.5, 4, 4.5, 5, 6, 7, 8, 10 mm size.
It has T shape
Related links
- BETA 11 piece T Metric Hex Key Set 2 mm 3 mm 4 mm 6 mm 8 mm, 10 mm
- BETA 9 piece T Metric Hex Key Set 3 mm 4 mm 6 mm 8 mm, 10 mm
- BETA 14 piece T Metric Hex Key Set 2 mm 3 mm 4 mm 6 mm 8 mm 10
- BETA 12 piece L Metric Hex Key Set 2 mm 3 mm 4 mm 6 mm 8 mm 10
- BETA 8 piece T Metric Hex Key Set 2 mm 3 mm 4 mm 6 mm
- BETA 8 piece T Metric Hex Key Set 2 mm 4 mm 6 mm 10 mm
- BETA 8 piece T Metric Hex Key Set 3 mm 5 mm 7 mm 10 mm
- BETA 6 piece T Metric Hex Key Set 2 mm 4 mm 6 mm
