Facom L Metric Hex Key, Hex size 10 mm
- RS Stock No.:
- 236-1319
- Mfr. Part No.:
- 83.10AVSE
- Manufacturer:
- Facom
Subtotal (1 unit)*
€31.64
(exc. VAT)
€38.92
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.64 |
*price indicative
- RS Stock No.:
- 236-1319
- Mfr. Part No.:
- 83.10AVSE
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Hex Key | |
| Unit of Measure | Metric | |
| Shape | L | |
| Hex Size | 10 mm | |
| Short or Long Arm | Long | |
| Overall Length | 125mm | |
| End Type | Hex | |
| Finish | Insulated | |
| Material | Steel | |
| Standards/Approvals | NF EN 60900, NF ISO 2936, EN 60900, ISO 2936, DIN EN 60900, DIN ISO 2936 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Hex Key | ||
Unit of Measure Metric | ||
Shape L | ||
Hex Size 10 mm | ||
Short or Long Arm Long | ||
Overall Length 125mm | ||
End Type Hex | ||
Finish Insulated | ||
Material Steel | ||
Standards/Approvals NF EN 60900, NF ISO 2936, EN 60900, ISO 2936, DIN EN 60900, DIN ISO 2936 | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom VSE series 1,000 volt insulated key made in allied steel treated for strength above specifications of standards. The size of the insulated key is the 10 mm and the overall length is the 125 mm.
Insulation with safety colour coding
Related links
- Facom L Metric Hex Key, Hex size 10 mm
- Expert by Facom 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- SAM L Metric Hex Key, Hex size 10 mm
- INBUS L Metric Hex Key, Hex size 10 mm
- BETA L Metric Hex Key, Hex size 10 mm
- Wera L Metric Hex Key, Hex size 10 mm
- Bahco L Metric Hex Key, Hex size 10 mm
- RS PRO L Metric Hex Key, Hex size 10 mm
