Facom L Imperial Hex Key Set, Hex size 4.76 mm
- RS Stock No.:
- 238-1869
- Mfr. Part No.:
- 82H.3/16
- Manufacturer:
- Facom
Subtotal (1 pack of 5 units)*
€12.00
(exc. VAT)
€14.76
(inc. VAT)
In Stock
- Plus 13 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €12.00 | €2.40 |
*price indicative
- RS Stock No.:
- 238-1869
- Mfr. Part No.:
- 82H.3/16
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Hex Key Set | |
| Unit of Measure | Imperial | |
| Shape | L | |
| Hex Size | 4.76 mm | |
| Short or Long Arm | Short | |
| Overall Length | 80mm | |
| End Type | Hex | |
| Finish | Phosphated | |
| Material | Silicon Steel | |
| Standards/Approvals | ASME B18.3 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Hex Key Set | ||
Unit of Measure Imperial | ||
Shape L | ||
Hex Size 4.76 mm | ||
Short or Long Arm Short | ||
Overall Length 80mm | ||
End Type Hex | ||
Finish Phosphated | ||
Material Silicon Steel | ||
Standards/Approvals ASME B18.3 | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom 82H series short hex keys is manufactured in silicon steel and has phosphate coated finish.
Size 3/16 inch
Related links
- Facom L Imperial Hex Key Set, Hex size 2.38 mm
- Facom L Imperial Hex Key Set, Hex size 3.18 mm
- Facom L Imperial Hex Key Set, Hex size 3.57 mm
- Facom L Imperial Hex Key Set, Hex size 1.98 mm
- SAM L Imperial Hex Key, Hex size 4.76 mm
- BETA L Imperial Hex Key, Hex size 4.76 mm
- Facom L Imperial Hex Key Set, Hex size 1/4 in
- Facom L Imperial Hex Key, Hex size 7.94 mm
