Wiha 14 piece L Imperial Hex Key Set, Hex size 5.6 mm

Subtotal (1 unit)*

€52.33

(exc. VAT)

€64.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€52.33

*price indicative

RS Stock No.:
249-8786
Mfr. Part No.:
24851
Manufacturer:
Wiha
Find similar products by selecting one or more attributes.
Select all

Brand

Wiha

Product Type

Hex Key Set

Unit of Measure

Imperial

Number of Pieces

14

Shape

L

Hex Size

5.6 mm

Short or Long Arm

Long

End Type

Hex End

Non-Sparking

No

Height Safe

No

Finish

Black Oxide

Material

Chrome Vanadium Steel

Standards/Approvals

ASME B18.3

COO (Country of Origin):
PL
The Wiha Tools 24851 L-key set in ProStar holder Hexagonal ball end,space saving ProStar allows the easy removal of each key without moving any others,especially for inch sized screws that are difficult to access

Chrom-vanadium steel material

Quantity in set 14

Hexagon keys,inch,spherical wrench

Black finish plating material.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy