Wiha 11 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- RS Stock No.:
- 280-5864
- Distrelec Article No.:
- 302-47-284
- Mfr. Part No.:
- 36453
- Manufacturer:
- Wiha
Subtotal (1 unit)*
€55.25
(exc. VAT)
€67.96
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.25 |
*price indicative
- RS Stock No.:
- 280-5864
- Distrelec Article No.:
- 302-47-284
- Mfr. Part No.:
- 36453
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Hex Key Set | |
| Unit of Measure | Metric | |
| Number of Pieces | 11 | |
| Shape | L | |
| Hex Size | 1.5 → 10 mm | |
| End Type | Hex Ball End | |
| Finish | Matt Chrome Plated | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | ISO 2936L | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Hex Key Set | ||
Unit of Measure Metric | ||
Number of Pieces 11 | ||
Shape L | ||
Hex Size 1.5 → 10 mm | ||
End Type Hex Ball End | ||
Finish Matt Chrome Plated | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals ISO 2936L | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Wiha Tools L Keys set is available with one compact holder. This compact holder contain total 11 L keys each L key has hexagonal ball end. The ball end facilitates access to screws and allows you to work at an angle of up to 25 degree. This L keys especially designed for screws that are difficult to access.
Highly durable
Space-saving design
Based on ISO 2936L standard
Key holder fits easily into every ruler pocket
Chrome-plated key surface to prevent corrosion
Related links
- Wiha 10 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- Wiha 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- Wera 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- Teng Tools 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- Bondhus 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- CK 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- Bahco 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- Expert by Facom 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
