Wera L Imperial Hex Key Set, Hex size 5/16

Subtotal (1 unit)*

€9.24

(exc. VAT)

€11.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.24

*price indicative

RS Stock No.:
266-5629
Mfr. Part No.:
05135073001
Manufacturer:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Hex Key Set

Unit of Measure

Imperial

Shape

L

Hex Size

5/16

Short or Long Arm

Long

Overall Length

200mm

Finish

Black Laser

Overall Width

36mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ

950 PKL L-key, Imperial, black laser, 5/16" x 200 mm


The Wera High quality L-keys for imperial hexagonal socket screws. Hex-Plus offers a larger contact surface within the screw head. This reduces the notching effects to a minimum and almost completely eliminates the risk of destroying the screw recess. The ball-end on the long arm allows for reliable working even in difficult installation situations. The black laser surface treatment provides outstanding surface protection, even against corrosion, and a long service life. The tools are quickly to hand thanks to the laser-engraved and thereby wear-resistant size markings on the L-keys.

L-keys for hexagonal socket screws

Hex-Plus allows socket head screws to live longer

Hexagonal ballpoint on the long arm

Black laser for high corrosion protection and long service life

Imperial

Application:


Hexagon socket screws Design black laser surface Tip Hex-Plus, ball-end hexagon on long arm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy