Wera L Metric Hex Key Set, Hex size 1.5 x 90 mm

Subtotal (1 unit)*

€6.58

(exc. VAT)

€8.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 70 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.58

*price indicative

RS Stock No.:
266-5642
Mfr. Part No.:
05022600001
Manufacturer:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Unit of Measure

Metric

Product Type

Hex Key Set

Shape

L

Hex Size

1.5 x 90 mm

Short or Long Arm

Long

Overall Length

90mm

End Type

Hexagonal Ball

Finish

Black Laser

Standards/Approvals

No

Overall Width

14mm

RoHS Status: Exempt

COO (Country of Origin):
CZ

950 SPKL L-key Multicolor, metric, 1.5 x 90 mm


The Premium Wera L-key with color-coded, convenient hose sleeve, which makes the tool easily accessible and the ergonomic and comfortable handle is easy on the hands even at low temperatures. The Hex Plus profile offers larger contact surfaces in the screw head. The notch effect is reduced to a minimum and the destruction of the screw head is almost eliminated. The ball on the long arm allows safe working even in difficult installation positions. The black laser surface treatment makes for excellent surface protection, even from corrosion, and for long durability. Lasered and therefore abrasion-proof size marking on the L-key for quick access.

L-keys for hexagonal socket screws

Hex-Plus allows socket head screws to live longer

Color coded, easy-to-grip plastic sleeve, even at low temperatures

Hexagonal ballpoint on the long arm

Wear-resistant size marking

Application:


Hexagon socket screws Design black laser surface, durable plastic sleeve. The contrasting inscriptions on the color-coded sleeves mean that it is easy to recognise the correct sizes and this makes it simpler to find the right tool. Tip Hex-Plus, ball-end hexagon on long arm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy