Wera L Metric Hex Key Set, Hex size 1.5 x 90 mm

Subtotal (1 unit)*

€8.32

(exc. VAT)

€10.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 31 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.32

*price indicative

RS Stock No.:
266-5660
Mfr. Part No.:
05022660001
Manufacturer:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Unit of Measure

Metric

Product Type

Hex Key Set

Shape

L

Hex Size

1.5 x 90 mm

Short or Long Arm

Long

Overall Length

90mm

Finish

Stainless Steel

Material

Stainless Steel

Overall Width

14mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ

3950 SPKL Multicolor L-key, metric, stainless, 1.5 x 90 mm


The Premium stainless steel Wera L-key for hexagonal socket screws. Stainless steel prevents transmission of extraneous rust. The Hex-Plus profile offers larger contact surfaces in the screw head. The notch effect is reduced to a minimum and the destruction of the screw is nearly eliminated. With hexagonal ball tip at the long arm The ball-shaped tip profiles enable the tool shaft to be moved and pivoted relative to the screw axis which allows screw driving "around the corner". "take it easy" tool finder with color coding by size.

Solution to the extraneous rust problem fasten stainless screws with stainless tools

Stainless L-keys prevent extraneous rust on stainless screws

Hex-Plus allows socket head screws to live longer

All L-keys have a color-coded, easy-grip hose sleeve for er

Application:


Hexagon socket screws Design Stainless steel, durable plastic sleeve. The contrasting inscriptions on the color-coded sleeves mean that it is easy to recognise the correct sizes and this makes it simpler to find the right tool. Tip Hex-Plus, ball-end hexagon on long arm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy