Wera L Imperial Hex Key Set, Hex size 5/32
- RS Stock No.:
- 266-5654
- Mfr. Part No.:
- 05022633001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€6.45
(exc. VAT)
€7.93
(inc. VAT)
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.45 |
*price indicative
- RS Stock No.:
- 266-5654
- Mfr. Part No.:
- 05022633001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Hex Key Set | |
| Unit of Measure | Imperial | |
| Shape | L | |
| Hex Size | 5/32 | |
| Short or Long Arm | Long | |
| Overall Length | 137mm | |
| Finish | Black Laser | |
| Overall Width | 24mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Hex Key Set | ||
Unit of Measure Imperial | ||
Shape L | ||
Hex Size 5/32 | ||
Short or Long Arm Long | ||
Overall Length 137mm | ||
Finish Black Laser | ||
Overall Width 24mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
950 SPKL L-key Multicolor, Imperial, 5/32" x 137 mm
The Wera L-keys with finger-protecting plastic sleeves for imperial socket head screws. This means they are ergonomic and pleasant to grip even in cold temperatures. The Hex Plus profile offers a greater contact surface in the head of the screw. The notching effect is therefore reduced to a minimum and damage to the screw head more or less eliminated. The ballpoint on the long arm allows dependable working even in difficult installation situations. The black laser surface treatment provides outstanding surface protection, even against corrosion, and a long service life. Laser-engraved and thereby wear-resistant size markings on the L-keys for rapid accessing.
L-keys for hexagonal socket screws
Hex-Plus allows socket head screws to live longer
Rubber sleeve for pleasant grip
Hexagonal ballpoint on the long arm
Black laser for high corrosion protection and long service life
Application:
Hexagon socket screws Design black laser surface, durable plastic sleeve. The contrasting inscriptions on the color-coded sleeves mean that it is easy to recognise the correct sizes and this makes it simpler to find the right tool. Tip Hex-Plus, ball-end hexagon on long arm
Related links
- Wera L Imperial Hex Key Set, Hex size 5/32
- Wera L Imperial Hex Key Set, Hex size 5/16
- Wera L Imperial Hex Key Set, Hex size 3/32
- Wera L Imperial Hex Key Set, Hex size 7/32
- Wera L Imperial Hex Key Set, Hex size 3/16
- Wera L Imperial Hex Key Set, Hex size 1/2 in
- Wera L Imperial Hex Key Set, Hex size 3/16 in
- Wera L Imperial Hex Key Set, Hex size 1/4
