ifm electronic Nickel Plated Brass Hex Nut M18 x 1, RoHS
- RS Stock No.:
- 180-476
- Mfr. Part No.:
- E10027
- Manufacturer:
- ifm electronic
Subtotal (1 pack of 2 units)*
€1.52
(exc. VAT)
€1.87
(inc. VAT)
In Stock
- Plus 57 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1.52 | €0.76 |
*price indicative
- RS Stock No.:
- 180-476
- Mfr. Part No.:
- E10027
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Size | M18 x 1 | |
| Product Type | Hex Nut | |
| Material | Nickel Plated Brass | |
| Hex Size Across Flat | 24mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Size M18 x 1 | ||
Product Type Hex Nut | ||
Material Nickel Plated Brass | ||
Hex Size Across Flat 24mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The ifm electronic hexagon nut is a quintessential component for mechanical applications, expertly crafted from high-quality nickel-plated brass. This product delivers reliability and durability, making it the ideal choice for assembling machinery where precision is paramount. Its robust construction ensures a secure fit for M18 x 1 threaded designs, providing peace of mind for professionals who demand excellence. Packaged conveniently in quantities of two, this nut caters to both individual users and bulk projects. With its well-defined mechanical data, it stands as a testament to the brand's commitment to superior engineering and customer satisfaction.
Reliable fixing of sensors with threaded sleeve
Robust metal design for use in harsh industrial environments
