ifm electronic, Nickel Brass Hex Nut M8 x 1, RoHS
- RS Stock No.:
- 190-906
- Mfr. Part No.:
- E10021
- Manufacturer:
- ifm electronic
Subtotal (1 pack of 2 units)*
€1.27
(exc. VAT)
€1.56
(inc. VAT)
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1.27 | €0.635 |
*price indicative
- RS Stock No.:
- 190-906
- Mfr. Part No.:
- E10021
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Hex Nut | |
| Size | M8 x 1 | |
| Material | Brass | |
| Finish | Nickel | |
| Hex Size Across Flat | 13mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Hex Nut | ||
Size M8 x 1 | ||
Material Brass | ||
Finish Nickel | ||
Hex Size Across Flat 13mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Hexagon Nut is crafted from high quality brass and features a nickel plated finish, ensuring both durability and aesthetic appeal for your mechanical applications. Designed to accommodate M8 x 1 threaded specifications, this product is ideal for secure fastening in a variety of settings, making it a reliable choice for professionals and DIY enthusiasts alike. The inclusion of two pieces in a pack provides value and convenience, diminishing the need for frequent reordering. Suitable for numerous industrial and mechanical applications, this nut exemplifies quality and performance, upholding the manufacturer's commitment to excellence.
Reliable fixing of sensors with threaded sleeve
Robust metal design for use in harsh industrial environments
