ifm electronic, Nickel Brass Hex Nut M30 x 1.5, RoHS

Subtotal (1 pack of 10 units)*

€11.45

(exc. VAT)

€14.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€11.45€1.145

*price indicative

RS Stock No.:
188-820
Mfr. Part No.:
E11908
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Size

M30 x 1.5

Product Type

Hex Nut

Material

Brass

Finish

Nickel

Hex Size Across Flat

36mm

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Ifm electronic Hexagon Nut is crafted with precision, ideal for all types of applications requiring dependable fastening. The robust design features a 30 mm diameter, ensuring optimal strength and stability in various environments. Engineered from high quality brass and nickel plated for enhanced corrosion resistance, this product guarantees long lasting performance and durability. Packaged in sets of ten, it provides excellent value for both personal and professional use. Whether you're in manufacturing or DIY projects, rely on this solution for superior reliability and efficiency.

Reliable fixing of sensors with threaded sleeve

Robust metal design for use in harsh industrial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy