ifm electronic, Nickel Brass Hex Nut M12 x 1, RoHS
- RS Stock No.:
- 190-918
- Mfr. Part No.:
- E10024
- Manufacturer:
- ifm electronic
Subtotal (1 pack of 2 units)*
€1.27
(exc. VAT)
€1.56
(inc. VAT)
Temporarily out of stock
- 187 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1.27 | €0.635 |
*price indicative
- RS Stock No.:
- 190-918
- Mfr. Part No.:
- E10024
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Hex Nut | |
| Size | M12 x 1 | |
| Material | Brass | |
| Finish | Nickel | |
| Hex Size Across Flat | 17mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Hex Nut | ||
Size M12 x 1 | ||
Material Brass | ||
Finish Nickel | ||
Hex Size Across Flat 17mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Hexagon Nut is designed to meet the demands of modern engineering applications. Crafted from high quality brass and expertly nickel plated, this product not only boasts excellent durability but also resistance against corrosion, making it ideal for both indoor and outdoor use. Measuring M12 x 1, the nut fits seamlessly with various components, ensuring a snug and secure connection. Sold in a convenient pack of two, it caters perfectly to both DIY enthusiasts and professional tradespeople, simplifying stock management while maintaining flexibility in usage. Whether used in machinery, automotive or construction sectors, this nut serves as an essential component, promising both functionality and reliability throughout its lifecycle.
Reliable fixing of sensors with threaded sleeve
Robust metal design for use in harsh industrial environments
