Bossard Hex Socket, Hex Socket Hex Socket Cap Stainless Steel Machine Screw 12 mm M2.5
- RS Stock No.:
- 288-4410
- Distrelec Article No.:
- 300-71-955
- Mfr. Part No.:
- BN 610 M2,5X12
- Manufacturer:
- Bossard
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 288-4410
- Distrelec Article No.:
- 300-71-955
- Mfr. Part No.:
- BN 610 M2,5X12
- Manufacturer:
- Bossard
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bossard | |
| Drive Type | Hex Socket, Hex Socket | |
| Head Shape | Hex Socket Cap | |
| Material | Stainless Steel | |
| Product Type | Machine Screw | |
| Length | 12 mm | |
| Thread | M2.5 | |
| Distrelec Product Id | 30071955 | |
| Finish | Stainless Steel | |
| Standards/Approvals | DIN 912, DIN 912, ISO 4762, ISO 4762 | |
| Select all | ||
|---|---|---|
Brand Bossard | ||
Drive Type Hex Socket, Hex Socket | ||
Head Shape Hex Socket Cap | ||
Material Stainless Steel | ||
Product Type Machine Screw | ||
Length 12 mm | ||
Thread M2.5 | ||
Distrelec Product Id 30071955 | ||
Finish Stainless Steel | ||
Standards/Approvals DIN 912, DIN 912, ISO 4762, ISO 4762 | ||
- COO (Country of Origin):
- TW
The pack of 100 hex socket cap screws ensuring reliable fastening solutions for various projects. With this convenient quantity, you can tackle your assembly tasks efficiently and with confidence.
Fully threaded for maximum grip
Low head design for sleek appearance
Related links
- Bossard Hex Socket Hex Socket Cap Stainless Steel Machine Screw 6 mm M2.5
- Bossard Hex Socket M3 Hex Socket Cap Stainless Steel Machine Screw DIN 912, ISO 4762 x 8.0mm
- Bossard Hex Hex Socket Cap Stainless Steel Machine Screw 8 mm M4
- Bossard Torx M2.5 Hex Socket Cap Stainless Steel Machine Screw ISO 14580 x 6.0mm
- Bossard Torx Hex Socket Cap Stainless Steel Machine Screw 8 mm M3
- Bossard Torx M3 Hex Socket Cap Stainless Steel Machine Screw ISO 14580 x 12.0mm
- RS PRO Slot Countersunk Stainless Steel Machine Screw 12 mm M2.5
- RS PRO Pozidriv Countersunk Stainless Steel Machine Screw 12 mm M2.5
