RS PRO Matt Stainless Steel, Glass Reinforced Nylon Polyamide Butt with a Fixed Pin, Screw Fixing, 60 mm x 60mm x 6.5 mm
- RS Stock No.:
- 770-3012
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 bag of 2 units)*
€13.82
(exc. VAT)
€17.00
(inc. VAT)
In Stock
- 33 unit(s) ready to ship from another location
- Plus 75 unit(s) shipping from 10 December 2026
- Plus 150 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €13.82 | €6.91 | - |
| 5 - 9 | €13.13 | €6.565 | 4% |
| 10 - 29 | €12.44 | €6.22 | 9% |
| 30 + | €11.62 | €5.81 | 15% |
*price indicative
- RS Stock No.:
- 770-3012
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Butt Hinge | |
| Material | Stainless Steel, Glass Reinforced Nylon Polyamide | |
| Hinge Type | Butt | |
| Length | 60mm | |
| Closing Type | Free Swinging | |
| Width | 60mm | |
| Thickness | 6.5mm | |
| Fixing Method | Screw | |
| Pin Style | Fixed | |
| Finish | Matt | |
| Holes per Leaf | 2 | |
| Standards/Approvals | No | |
| Pin Diameter | 6mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Butt Hinge | ||
Material Stainless Steel, Glass Reinforced Nylon Polyamide | ||
Hinge Type Butt | ||
Length 60mm | ||
Closing Type Free Swinging | ||
Width 60mm | ||
Thickness 6.5mm | ||
Fixing Method Screw | ||
Pin Style Fixed | ||
Finish Matt | ||
Holes per Leaf 2 | ||
Standards/Approvals No | ||
Pin Diameter 6mm | ||
- COO (Country of Origin):
- FR
RS PRO Butt Hinge Screw, 60 mm x 60 mm x 6.5 mm
These butt hinges from the RS PRO range are compact yet robust. They're suitable for applications both indoors and outdoors, so they're equally appropriate a garden gate or a cabinet in the kitchen.
Each hinge measures 60 mm x 60 mm and is crafted from glass-reinforced nylon with a 6.5 mm thickness. This material makes the hinges durable, as it has a high strength-to-weight ratio that ensures they can handle heavy loads. For further durability, the pin that joins the hinge is made from 304 corrosion-resistant stainless steel.
These hinges have been tested to ensure they're reliable and offer lasting quality. They don't contain any hazardous substances in high concentrations which make them compliant with RoHS (Restriction of Hazardous Substances) guidelines. They have a matte-black finish and come with four holes, which are pre-drilled for quick and easy installation.
Features and Benefits
• Butt hinges made from glass-reinforced nylon
• Length of 60 mm
• Width of 60 mm
• Material thickness of 6.5 mm
• Free swinging
• Countersunk fixing holes
• Stainless steel hinge pins
• RoHS (Restriction of Hazardous Substances) compliant
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Matt Stainless Steel Screw Fixing, 40 mm x 40mm x 5.2 mm
- RS PRO Matt Stainless Steel Screw Fixing, 50 mm x 50mm x 5.9 mm
- Ganter Matt Die Cast Zinc Round with a 303 Stainless Steel Pin Pin 60 mm x 60mm x 17 mm
- RS PRO Matt Die Cast Zinc Flap with a Fixed Pin 60 mm x 60mm x 15 mm
- Elesa Matt Polyamide Butt with a Loose Pin Pin 60 mm x 60mm x 15 mm
- Elesa Matt Zinc Alloy Butt with a Fixed Pin 60 mm x 60mm x 16.5 mm
- Elesa Matt Polyamide Hinge Pin with a Fixed Pin 60 mm x 60mm x 15 mm
- Elesa Matt Polyamide Hinge Pin with a Fixed Pin 60 mm x 60mm x 8.5 mm
