WAGO 762, HMI Series Web Panel -, Touch Screen Display, 1280 x 800 pixel

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
279-3369
Distrelec Article No.:
301-80-579
Mfr. Part No.:
762-3001
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Series

762, HMI

Product Type

Web Panel

Display Type

Touch Screen

Display Resolution

1280 x 800 pixel

Port Type

USB

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Backlighting

Yes

Length

163mm

Depth

58mm

Width

172 mm

Standards/Approvals

KC National Radio Research Agency, EAC, PRS Polski Rejestr Statków, UL Underwriters Laboratories Inc

IP Rating

IP20, IP65

Display Colour

262 K

Hazardous Area Certification

No

COO (Country of Origin):
DE
The WAGO web panel is specifically configured as a web browser. The web panel directly connects to controllers with their own webservers. Web visualization has been specifically optimized for the web panel.

RoHS compliance

UL compliance

Related links