WAGO 762 Series HMI Panel - 5.7 in, Touch Screen Display, 1280 x 800 pixel
- RS Stock No.:
- 279-3376
- Distrelec Article No.:
- 301-80-596
- Mfr. Part No.:
- 762-4104
- Manufacturer:
- WAGO
Subtotal (1 unit)*
€1,847.03
(exc. VAT)
€2,271.85
(inc. VAT)
Temporarily out of stock
- Shipping from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,847.03 |
*price indicative
- RS Stock No.:
- 279-3376
- Distrelec Article No.:
- 301-80-596
- Mfr. Part No.:
- 762-4104
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | HMI Panel | |
| Series | 762 | |
| Display Type | Touch Screen | |
| Display Resolution | 1280 x 800 pixel | |
| Port Type | USB, Ethernet | |
| Onboard Memory | 4096MB | |
| Minimum Operating Temperature | -20°C | |
| Backlighting | Yes | |
| Diagonal Display Size | 5.7in | |
| Maximum Operating Temperature | 55°C | |
| Length | 163mm | |
| Depth | 58mm | |
| Width | 293 mm | |
| Standards/Approvals | RoHS, No Exemption | |
| IP Rating | IP65, IP20 | |
| Hazardous Area Certification | No | |
| Display Colour | 16 Million | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type HMI Panel | ||
Series 762 | ||
Display Type Touch Screen | ||
Display Resolution 1280 x 800 pixel | ||
Port Type USB, Ethernet | ||
Onboard Memory 4096MB | ||
Minimum Operating Temperature -20°C | ||
Backlighting Yes | ||
Diagonal Display Size 5.7in | ||
Maximum Operating Temperature 55°C | ||
Length 163mm | ||
Depth 58mm | ||
Width 293 mm | ||
Standards/Approvals RoHS, No Exemption | ||
IP Rating IP65, IP20 | ||
Hazardous Area Certification No | ||
Display Colour 16 Million | ||
- COO (Country of Origin):
- DE
The WAGO touch panel 600 features two ETHERNET ports for connecting to field devices and engineering tools, and two USB ports for optional USB stick, mouse, or keyboard connection.
Operational temperature -20 to +55 °C
Rohs compliant
