WAGO 762, HMI Series Web Panel -, Touch Screen Display, 480 x 272 pixel
- RS Stock No.:
- 279-3368
- Distrelec Article No.:
- 301-80-578
- Mfr. Part No.:
- 762-3000
- Manufacturer:
- WAGO
Subtotal (1 unit)*
€1,021.95
(exc. VAT)
€1,257.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €1,021.95 |
*price indicative
- RS Stock No.:
- 279-3368
- Distrelec Article No.:
- 301-80-578
- Mfr. Part No.:
- 762-3000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Web Panel | |
| Series | 762, HMI | |
| Display Type | Touch Screen | |
| Display Resolution | 480 x 272 pixel | |
| Port Type | USB | |
| Onboard Memory | 1024MB | |
| Minimum Operating Temperature | 0°C | |
| Backlighting | Yes | |
| Maximum Operating Temperature | 55°C | |
| Length | 135mm | |
| Standards/Approvals | UL, KC, EAC, PRS | |
| Depth | 58mm | |
| Width | 155 mm | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Display Colour | 16 Million | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Web Panel | ||
Series 762, HMI | ||
Display Type Touch Screen | ||
Display Resolution 480 x 272 pixel | ||
Port Type USB | ||
Onboard Memory 1024MB | ||
Minimum Operating Temperature 0°C | ||
Backlighting Yes | ||
Maximum Operating Temperature 55°C | ||
Length 135mm | ||
Standards/Approvals UL, KC, EAC, PRS | ||
Depth 58mm | ||
Width 155 mm | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
Display Colour 16 Million | ||
- COO (Country of Origin):
- DE
The WAGO web panel is specifically configured as a web browser. The web panel directly connects to controllers with their own webservers. Web visualization has been specifically optimized for the web panel.
RoHS compliance
UL compliance
Related links
- WAGO HMI Panel - 480 x 272 pixel
- WAGO 762-4301/8000-002 Series HMI Panel - 480 x 272 pixel
- WAGO 600 Series Touch Screen HMI - 480 x 272 pixel
- WAGO Touch Screen HMI - 480 x 272 pixel
- WAGO Web Panel - 1280 x 800 pixel
- WAGO HMI Panel - 800 x 480 pixel
- Red Lion CR1000 Series Touch Screen HMI - 109.22 mm 480 x 272 pixel
- Red Lion CR3000 Series Touch Screen HMI - 109.22 mm 480 x 272 pixel
