WAGO 762, HMI Series HMI Panel -, Touch Screen Display, 480 x 272 pixel

Subtotal (1 unit)*

€1,386.53

(exc. VAT)

€1,705.43

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,386.53

*price indicative

RS Stock No.:
279-3382
Distrelec Article No.:
301-80-601
Mfr. Part No.:
762-4301/8000-002
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

HMI Panel

Series

762, HMI

Display Type

Touch Screen

Display Resolution

480 x 272 pixel

Number of Ports

7

Port Type

USB

Minimum Operating Temperature

-20°C

Onboard Memory

2048MB

Backlighting

Yes

Maximum Operating Temperature

55°C

Width

155 mm

Depth

78mm

Length

135mm

Standards/Approvals

TP TC 020/2011, DNV-CG-0339, Aug.2021, UL 61010-2-201

IP Rating

IP65

Hazardous Area Certification

No

Display Colour

16 Million

COO (Country of Origin):
DE
The WAGO touch panel 600 features two ETHERNET ports for connecting to field devices and engineering tools, and two USB ports for optional USB stick, mouse, or keyboard connection.

Operational temperature -20 to +55 °C

Rohs compliant

Related links