RS PRO Yellow Hook Up Wire, 26 AWG, 1 x 400 μm, 400 μm core strands, 100 m, ETFE
- RS Stock No.:
- 285-684
- Manufacturer:
- RS PRO
Subtotal (1 reel of 100 metres)*
€60.38
(exc. VAT)
€74.27
(inc. VAT)
In Stock
- Plus 43 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €60.38 | €0.604 |
*price indicative
- RS Stock No.:
- 285-684
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Yellow | |
| American Wire Gauge | 26AWG | |
| Core Strands | 1 x 400 μm | |
| Cable Length | 100m | |
| Outside Diameter | 900μm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 155°C | |
| Conductor Material | Tinned Copper | |
| Jacket Material | ETFE | |
| Cable Type | Insulated | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -100°C | |
| Fire Behaviour | Chemical Resistant | |
| Number of Strands | 1 | |
| Size of Strands | 400μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hook Up Wire | ||
Jacket Colour Yellow | ||
American Wire Gauge 26AWG | ||
Core Strands 1 x 400 μm | ||
Cable Length 100m | ||
Outside Diameter 900μm | ||
Voltage 600V | ||
Maximum Operating Temperature 155°C | ||
Conductor Material Tinned Copper | ||
Jacket Material ETFE | ||
Cable Type Insulated | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -100°C | ||
Fire Behaviour Chemical Resistant | ||
Number of Strands 1 | ||
Size of Strands 400μm | ||
- COO (Country of Origin):
- CN
RS PRO Hook Up Wire, 26 AWG, ETFE Insulated
This RS PRO hook up wire is designed for high-temperature applications, offering reliable performance in demanding environments. With a flexible and insulated design, it is ideal for internal wiring of electronic and electrical equipment. The use of ETFE insulation ensures excellent chemical resistance and durability.
Features and Benefits
ETFE Insulation: Provides excellent chemical resistance and durability
High Temperature Range: Operates effectively from -100°C to +155°C, suitable for extreme conditions
Tinned Copper Conductor: Ensures good conductivity and resistance to corrosion
Flexible Design: Facilitates easy installation and routing in tight spaces
RoHS Compliant: Meets environmental and safety standards
600 V Voltage Rating: Suitable for a wide range of electrical applications
Applications
Aerospace
Automotive
Industrial machinery
Electronics
Additional Information
Standards Met: RoHS
Sheath Colour: Yellow for easy identification
Length: Supplied in 100 m rolls for convenience
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Hook Up Wire 1/0.4 mm 100 m, ETFE
- RS PRO Blue Hook Up Wire 1/0.4 mm 100 m, ETFE
- RS PRO White Hook Up Wire 1/0.4 mm 100 m, ETFE
- RS PRO 26 AWG Hook Up Wire 1/0.4 mm, 0.4 mm core strands
- RS PRO Blue 0.13 mm² Hook Up Wire 1/0.4 mm Tefzel Insulation
- RS PRO Black 0.13 mm² Hook Up Wire 1/0.4 mm Tefzel Insulation
- RS PRO Red 0.13 mm² Hook Up Wire 1/0.4 mm Tefzel Insulation
- RS PRO Yellow 16 mm² Hook Up Wire 126/0.4 mm 100 m, Polyvinyl Chloride
