RS PRO White Hook Up Wire, 26 AWG, 1 x 400 μm, 400 μm core strands, 100 m, ETFE
- RS Stock No.:
- 285-659
- Manufacturer:
- RS PRO
Subtotal (1 reel of 100 metres)*
€60.38
(exc. VAT)
€74.27
(inc. VAT)
In Stock
- Plus 33 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €60.38 | €0.604 |
*price indicative
- RS Stock No.:
- 285-659
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White | |
| American Wire Gauge | 26AWG | |
| Core Strands | 1 x 400 μm | |
| Cable Length | 100m | |
| Voltage | 600V | |
| Outside Diameter | 900μm | |
| Maximum Operating Temperature | 155°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -100°C | |
| Cable Type | Insulated | |
| Jacket Material | ETFE | |
| Standards/Approvals | No | |
| Fire Behaviour | Chemical Resistant | |
| Size of Strands | 400μm | |
| Number of Strands | 1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hook Up Wire | ||
Jacket Colour White | ||
American Wire Gauge 26AWG | ||
Core Strands 1 x 400 μm | ||
Cable Length 100m | ||
Voltage 600V | ||
Outside Diameter 900μm | ||
Maximum Operating Temperature 155°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -100°C | ||
Cable Type Insulated | ||
Jacket Material ETFE | ||
Standards/Approvals No | ||
Fire Behaviour Chemical Resistant | ||
Size of Strands 400μm | ||
Number of Strands 1 | ||
- COO (Country of Origin):
- CN
RS PRO Hook Up Wire, ETFE, -100°C to +155°C
This RS PRO hook up wire is designed for high-temperature applications, offering reliable performance in extreme conditions. With a tinned copper conductor and ETFE insulation, it ensures excellent chemical resistance and durability. Ideal for use in environments where flexibility and insulation integrity are critical.
Features and Benefits
High Temperature Range: Operates effectively from -100°C to +155°C, suitable for extreme environments
ETFE Insulation: Provides excellent chemical resistance and durability
Flexible Design: Allows for easy installation in tight spaces
Tinned Copper Conductor: Enhances conductivity and corrosion resistance
600 V Voltage Rating: Suitable for a wide range of electrical applications
Applications
Aerospace
Automotive
Industrial machinery
Electronics
Additional Information
Outer Sheath Material: ETFE
Conductor Material: Tinned Copper
American Wire Gauge: 26 AWG
Length: 100 m
Voltage Rating: 600 V
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Hook Up Wire 1/0.4 mm 100 m, ETFE
- RS PRO Yellow Hook Up Wire 1/0.4 mm 100 m, ETFE
- RS PRO Blue Hook Up Wire 1/0.4 mm 100 m, ETFE
- RS PRO 26 AWG Hook Up Wire 1/0.4 mm, 0.4 mm core strands
- RS PRO White Hook Up Wire 1/0.5 mm 100 m, ETFE
- RS PRO White Hook Up Wire 1/0.25 mm 100 m, ETFE
- RS PRO White 10 mm² Hook Up Wire 80/0.4 mm 100 m, Polyvinyl Chloride
- RS PRO White 16 mm² Hook Up Wire 126/0.4 mm 100 m, Polyvinyl Chloride
