RS PRO Blue Hook Up Wire, 26 AWG, 1 x 400 μm, 400 μm core strands, 100 m, ETFE
- RS Stock No.:
- 285-656
- Manufacturer:
- RS PRO
Subtotal (1 reel of 100 metres)*
€60.38
(exc. VAT)
€74.27
(inc. VAT)
In Stock
- Plus 36 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €60.38 | €0.604 |
*price indicative
- RS Stock No.:
- 285-656
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Blue | |
| American Wire Gauge | 26AWG | |
| Core Strands | 1 x 400 μm | |
| Cable Length | 100m | |
| Voltage | 600V | |
| Outside Diameter | 900μm | |
| Maximum Operating Temperature | 155°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | RoHS | |
| Jacket Material | ETFE | |
| Cable Type | Insulated | |
| Minimum Operating Temperature | -100°C | |
| Fire Behaviour | Chemical Resistant | |
| Number of Strands | 1 | |
| Size of Strands | 400μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hook Up Wire | ||
Jacket Colour Blue | ||
American Wire Gauge 26AWG | ||
Core Strands 1 x 400 μm | ||
Cable Length 100m | ||
Voltage 600V | ||
Outside Diameter 900μm | ||
Maximum Operating Temperature 155°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals RoHS | ||
Jacket Material ETFE | ||
Cable Type Insulated | ||
Minimum Operating Temperature -100°C | ||
Fire Behaviour Chemical Resistant | ||
Number of Strands 1 | ||
Size of Strands 400μm | ||
- COO (Country of Origin):
- CN
RS PRO Hook Up Wire, 26 AWG, ETFE Insulated
This RS PRO Hook Up Wire is designed for high-temperature applications, offering reliable performance in demanding environments. With a tinned copper conductor and ETFE insulation, it provides excellent chemical resistance and durability. Ideal for use in electrical and electronic equipment, this wire ensures safe and efficient power transmission.
Features and Benefits
High Temperature Resistance: Operates effectively from -100°C to +155°C, suitable for extreme conditions
ETFE Insulation: Provides excellent chemical resistance, enhancing durability and lifespan
Flexible Design: Facilitates easy installation in tight spaces, improving versatility
Tinned Copper Conductor: Ensures efficient conductivity and corrosion resistance
RoHS Compliant: Meets key safety and environmental standards
600 V Voltage Rating: Suitable for a wide range of electrical applications
Applications
Aerospace
Automotive
Industrial machinery
Electronic equipment
Additional Information
Outer Sheath Material: ETFE
Length: 100 m
American Wire Gauge: 26 AWG
Standards Met: RoHS compliant
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Hook Up Wire 1/0.4 mm 100 m, ETFE
- RS PRO Yellow Hook Up Wire 1/0.4 mm 100 m, ETFE
- RS PRO White Hook Up Wire 1/0.4 mm 100 m, ETFE
- RS PRO 26 AWG Hook Up Wire 1/0.4 mm, 0.4 mm core strands
- RS PRO Blue Hook Up Wire 1/0.5 mm 100 m, ETFE
- RS PRO Blue Hook Up Wire 1/0.25 mm 100 m, ETFE
- RS PRO Blue 0.13 mm² Hook Up Wire 1/0.4 mm Tefzel Insulation
- RS PRO Blue 10 mm² Hook Up Wire 72/0.4 mm 100 m, Polyvinyl Chloride
