Alpha Wire 3071 Series White Hook Up Wire, 22 AWG, 7/30, 30 AWG core strands, 100 ft, 3071 WH005
- RS Stock No.:
- 289-283
- Mfr. Part No.:
- 3071 WH005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€17.82
(exc. VAT)
€21.92
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €17.82 | €0.594 |
*price indicative
- RS Stock No.:
- 289-283
- Mfr. Part No.:
- 3071 WH005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White | |
| American Wire Gauge | 22AWG | |
| Core Strands | 7 x 30AWG | |
| Cable Length | 100ft | |
| Voltage | 600V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | Hookup | |
| Standards/Approvals | CSA, UL | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | Flame Retardant | |
| Series | 3071 | |
| Size of Strands | 30AWG | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour White | ||
American Wire Gauge 22AWG | ||
Core Strands 7 x 30AWG | ||
Cable Length 100ft | ||
Voltage 600V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Cable Type Hookup | ||
Standards/Approvals CSA, UL | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour Flame Retardant | ||
Series 3071 | ||
Size of Strands 30AWG | ||
Number of Strands 7 | ||
Belden 3071 Series Hook Up Wire, 0.35mm² Cross Sectional Area, White Sheath - 3071 WH005
This hook-up wire is a premium choice for various electrical applications, featuring a round shape and made from tinned copper for enhanced conductivity. With a cross-sectional area of 0.35mm² (22 AWG), this wire is ideal for reliable connections in diverse setups. It is insulated with PVC, designed to withstand operational conditions ranging from -40°C to +105°C, ensuring adaptability in both cold and hot environments.
Features & Benefits
• Tinned copper allows for excellent conductivity and corrosion resistance
• PVC insulation provides strong protection against environmental factors
• Rated for 600V, suitable for a wide range of applications
• Meets UL1015 and CSA standards, ensuring superior quality
• Flexible construction aids in easy routing for installations
• High temperature tolerance enhances reliability in various conditions
Applications
• Used in control panels and automation systems
• Suitable for general wiring in electrical equipment
• Employed in building and construction power distribution
• Used for connecting components in machinery and devices
• Compatible with custom electronic projects requiring durable wiring
What environmental factors can this wire withstand during use?
It can function effectively from -40°C to +105°C, making it suitable for extreme temperature applications without any risk of damage to the insulation or conductor.
How does the tinned copper improve the performance of this product?
Tinned copper enhances the wires conductivity while also providing protection against corrosion, ensuring long-term performance and reliability in various electrical applications.
What standards validate the safety and quality of this wiring solution?
It complies with UL1015 and CSA standards, which guarantees adherence to rigorous safety protocols and performance criteria within the electrical industry.
Can this wire be used in both dry and wet conditions?
Yes, it is rated for use in dry conditions up to 90°C and wet conditions up to 60°C, allowing for versatility in installation environments.
Related links
- Alpha Wire 3071 Series Grey Hook Up Wire 7/30 100 ft, 3071 SL005
- Alpha Wire 3071 Series Brown Hook Up Wire 7/30 100 ft 3071 BR005
- Alpha Wire 3071 Series Purple Hook Up Wire 7/30 100 ft 3071 VI005
- Alpha Wire 3071 Series White Hook Up Wire 7/30 1000 ft, 3071 WH001
- Alpha Wire Hookup Wire PVC Series Yellow Hook Up Wire 7/30 100 ft
- Alpha Wire 3071 Series Orange Hook Up Wire 7/30 100 ft 3071 OR005
- Alpha Wire 3071 Series Brown Hook Up Wire 7/30 1000 ft, 3071 BR001
- Alpha Wire 3071 Series Yellow 22 AWG 30 AWG core strands 3071 GY001
