Alpha Wire 3071 Series Grey Hook Up Wire, 22 AWG, 7/30, 30 AWG core strands, 100 ft, 3071 SL005
- RS Stock No.:
- 289-520
- Mfr. Part No.:
- 3071 SL005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€17.82
(exc. VAT)
€21.92
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €17.82 | €0.594 |
*price indicative
- RS Stock No.:
- 289-520
- Mfr. Part No.:
- 3071 SL005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Grey | |
| American Wire Gauge | 22AWG | |
| Core Strands | 7 x 30AWG | |
| Cable Length | 100ft | |
| Voltage | 600V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -40°C | |
| Cable Type | Hookup | |
| Standards/Approvals | CSA, UL | |
| Fire Behaviour | Flame Retardant | |
| Series | 3071 | |
| Number of Strands | 7 | |
| Size of Strands | 30AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Grey | ||
American Wire Gauge 22AWG | ||
Core Strands 7 x 30AWG | ||
Cable Length 100ft | ||
Voltage 600V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -40°C | ||
Cable Type Hookup | ||
Standards/Approvals CSA, UL | ||
Fire Behaviour Flame Retardant | ||
Series 3071 | ||
Number of Strands 7 | ||
Size of Strands 30AWG | ||
Belden 3071 Series Hookup Wire, 0.35mm² Cross Sectional Area, 22 AWG American Wire Gauge - 3071 SL005
This hook-up wire is a versatile, round wire designed for various applications in the automation, electronics, and electrical industries. Constructed from tinned copper, this 22 AWG wire features PVC insulation that is rated for a maximum voltage of 600V. With a length of 100 ft, it accommodates a broad range of temperature conditions, from -40°C to +105°C, making it ideal for demanding environments.
Features & Benefits
• Tinned copper construction enhances corrosion resistance
• PVC insulation provides reliable electrical insulation
• Rated for 600V, suitable for high-voltage applications
• Compliant with UL1015 standards for safety and reliability
• Seven strands per core ensure flexibility and durability
• Up to +105°C operating temperature for versatile use
Applications
• Suitable for use in control panels
• Ideal for wiring in industrial machinery
• Commonly used in appliance installations
• Employed in automotive electrical systems
• Utilised for connecting circuit boards and components
What is the significance of the tinned copper material used in this wire?
The tinned copper material improves longevity and enhances electrical conductivity while also offering resistance to oxidation. This makes it a reliable choice for applications requiring durability in varying environments.
How does the insulation thickness affect the performance of the wire?
The 0.032 inches of insulation provides robust protection against moisture and environmental factors, ensuring that the wire maintains its functionality and safety during operation in tough conditions.
Can this wire accommodate outdoor installations?
Yes, with its temperature rating and PVC insulation, it is suitable for both indoor and outdoor applications, provided it is properly protected against physical wear.
What are the implications of the 600V rating?
Being rated for 600V makes this wire suitable for a wide range of high-voltage applications, ensuring safe operation across different electrical systems and devices.
How does the cores construction benefit users?
The seven strands per core improve flexibility, making the wire easier to route in tight spaces and reducing the likelihood of breakage compared to solid core wires.
Related links
- Alpha Wire 3071 Series White Hook Up Wire 7/30 100 ft, 3071 WH005
- Alpha Wire 3071 Series Brown Hook Up Wire 7/30 100 ft 3071 BR005
- Alpha Wire 3071 Series Purple Hook Up Wire 7/30 100 ft 3071 VI005
- Alpha Wire 3071 Series Grey Hook Up Wire 7/30 1000 ft, 3071 SL001
- Alpha Wire Hookup Wire PVC Series Yellow Hook Up Wire 7/30 100 ft
- Alpha Wire 3071 Series Orange Hook Up Wire 7/30 100 ft 3071 OR005
- Alpha Wire 3071 Series Brown Hook Up Wire 7/30 1000 ft, 3071 BR001
- Alpha Wire 3071 Series Yellow 22 AWG 30 AWG core strands 3071 GY001
