Alpha Wire 782401 Series Green 0.2 mm² Hook Up Wire, 24 AWG, 100 ft, 782401 GR005
- RS Stock No.:
- 291-241
- Mfr. Part No.:
- 782401 GR005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€20.81
(exc. VAT)
€25.60
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 2 unit(s) shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €20.81 | €0.694 |
*price indicative
- RS Stock No.:
- 291-241
- Mfr. Part No.:
- 782401 GR005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.2 mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Green | |
| American Wire Gauge | 24AWG | |
| Cable Length | 100ft | |
| Voltage | 600V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | Hookup | |
| Standards/Approvals | CE, CSA, UL | |
| Minimum Operating Temperature | -40°C | |
| Series | 782401 | |
| Number of Strands | 1 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.2 mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Green | ||
American Wire Gauge 24AWG | ||
Cable Length 100ft | ||
Voltage 600V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Cable Type Hookup | ||
Standards/Approvals CE, CSA, UL | ||
Minimum Operating Temperature -40°C | ||
Series 782401 | ||
Number of Strands 1 | ||
Belden 782401 Series Hookup Wire, 0.2mm² Cross Sectional Area, 600V Voltage Rating - 782401 GR005
This hook-up wire is a reliable solution designed for various electrical applications. The product features a 24 AWG wire with a tinned copper conductor and a solid core. It has PVC insulation that maintains performance across a temperature range of -40°C to +105°C, ensuring durability and versatility. Available in a vibrant green colour, this 100 ft wire offers 600V wire specifications, making it suitable for numerous high-voltage uses.
Features & Benefits
• Utilises tinned copper for improved corrosion resistance
• PVC insulated wire ensures flexibility and protection
• High-temperature hook-up wire has a wide operating range
• Solid core wire provides stability and reliability
• CE and CSA certified wire guarantees compliance with standards
• Voltage rating of 600V enhances safety for various applications
Applications
• Used with control panels in automation systems
• Suitable for interconnecting circuits in electronic devices
• Applied in mechanical projects that require robust wiring
• Utilised in electrical installations needing high-performance wire
What is the significance of the tinned copper in the conductor?
Tinned copper enhances the wire's resistance to oxidation and corrosion, ensuring longevity and reliability in various environments, particularly where moisture may be present.
How does the insulation contribute to the wire's effectiveness?
The PVC insulation not only protects the conductor but also provides flexibility, making it easier to work with in confined spaces while maintaining excellent electrical properties.
What are the common scenarios where this wire performs optimally?
This wire is ideal for applications requiring reliable connections, such as automation installations, where consistent performance is critical under varying temperatures.
Can this wire be used in outdoor environments?
Given its temperature rating and PVC insulation, it is suitable for outdoor applications, provided it is kept away from direct exposure to harsh environmental factors for extended periods.
Related links
- Alpha Wire 782401 Series Green 0.2 mm² Hook Up Wire 1000 ft 782401 GR001
- Alpha Wire 782401 Series Orange 0.2 mm² Hook Up Wire 100 ft, 782401 OR005
- Alpha Wire 782401 Series Brown 0.2 mm² Hook Up Wire 100 ft, 782401 BR005
- Alpha Wire 782401 Series Black 0.2 mm² Hook Up Wire 100 ft 782401 BK005
- Alpha Wire 782401 Series Yellow 0.2 mm² Hook Up Wire 100 ft 782401 YL005
- Alpha Wire 782401 Series Grey 0.2 mm² Hook Up Wire 100 ft 782401 SL005
- Alpha Wire 782401 Series Blue 0.2 mm² Hook Up Wire 100 ft 782401 BL005
- Alpha Wire 782401 Series Purple 0.2 mm² Hook Up Wire 100 ft 782401 VI005
