Alpha Wire 782401 Series Blue 0.2 mm² Hook Up Wire, 24 AWG, 100 ft, PVC, 782401 BL005

Subtotal (1 reel of 30 metres)*

€20.81

(exc. VAT)

€25.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€20.81€0.694

*price indicative

RS Stock No.:
290-377
Mfr. Part No.:
782401 BL005
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Cross Sectional Area

0.2mm²

Product Type

Hook Up Wire

Jacket Colour

Blue

American Wire Gauge

24AWG

Cable Length

100ft

Voltage

600V

Maximum Operating Temperature

105°C

Conductor Material

Tinned Copper

Cable Type

Hookup

Jacket Material

PVC

Minimum Operating Temperature

-40°C

Standards/Approvals

CE, CSA, UL

Series

782401

Number of Strands

1

Belden 782401 Series Hook Up Wire, 0.2mm² Cross Sectional Area, 600V Voltage Rating - 782401 BL005


This hook up wire is designed for a wide range of electrical applications, featuring a solid core construction. Manufactured by Belden, this 24 AWG wire boasts blue PVC insulation, ensuring durability and excellent electrical performance. With a length of 100 ft, it offers versatility for various projects requiring reliable connections under varying temperatures, operating efficiently within a range of -40°C to +105°C.

Features & Benefits


• Composed of tinned copper for superior conductivity and corrosion resistance

• High voltage rating of 600V for safe use in demanding environments

• UL1015 compliance for assurance of quality and safety standards

• Round design enhances flexibility for easy installation in multiple applications

• PVC insulation provides robust protection against environmental factors

• Solid core structure ensures stability and integrity during operation

Applications


• Utilised in automation systems for effective signal transmission

• Suited for connections in machinery and control panels

• Ideal for use in electrical installations requiring high voltage capabilities

• Employed in lighting and power distribution systems for reliability

What is the importance of the insulation material used in this application?


The PVC insulation provides essential protection against moisture and abrasion, ensuring the wire maintains its performance and safety standards over time. This material is particularly effective in safeguarding the wire against external environmental factors that could compromise its integrity.

How does the wire perform under extreme temperature conditions?


This wire operates efficiently within a temperature range of -40°C to +105°C, making it suitable for various environments, including those subject to temperature fluctuations commonly found in industrial settings.

What advantages does the solid core construction offer compared to stranded wire?


A solid core construction delivers better stability and lower resistance than stranded wires, making it ideal for permanent installations where flexibility is less of a concern. This leads to more reliable connections in fixed applications.

Is this wire compliant with industry standards?


Yes, it adheres to multiple industry standards including CE, CSA, and UL specifications, ensuring it meets rigorous safety and quality requirements for use in various electrical applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy