Alpha Wire 782401 Series Grey 0.2 mm² Hook Up Wire, 24 AWG, 100 ft, PVC, 782401 SL005

Subtotal (1 reel of 30 metres)*

€20.81

(exc. VAT)

€25.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€20.81€0.694

*price indicative

RS Stock No.:
289-667
Mfr. Part No.:
782401 SL005
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Cross Sectional Area

0.2mm²

Product Type

Hook Up Wire

Jacket Colour

Grey

American Wire Gauge

24AWG

Cable Length

100ft

Voltage

600V

Maximum Operating Temperature

105°C

Conductor Material

Tinned Copper

Standards/Approvals

CE, CSA, UL

Minimum Operating Temperature

-40°C

Cable Type

Hookup

Jacket Material

PVC

Series

782401

Number of Strands

1

Belden 782401 Series Hookup Wire, 0.2mm² Cross Sectional Area, 100 ft Length - 782401 SL005


This hookup wire is a high-quality electrical wire designed for reliable performance in various applications. The product features durable grey PVC insulation and a 24 AWG tinned copper conductor. It has a round shape and a solid core, with a length of 30.48 metres, and is built to withstand temperatures ranging from -40°C to +105°C, making it ideal for high-temperature environments. With a voltage rating of 600V, this wire meets UL1015 specifications and is CE and CSA certified, ensuring compliance with rigorous industry standards.

Features & Benefits


• Offers a voltage rating of 600V for safe operation

• Features high-temperature tolerance up to +105°C

• Solid core design enhances electrical conductivity

• Tinned copper material provides corrosion resistance

• PVC insulation ensures durability and flexibility

• Complies with UL1015 wire specifications for reliability

Applications


• Ideal for automotive wiring solutions

• Suitable for home and industrial electrical connections

• Used in control panel wiring and automation systems

• Effective for connecting power supply circuits

• Employed in electronic device assembly and repair

What is the significance of using tinned copper for this wire?


Tinned copper is used to improve resistance to corrosion, ensuring longevity and reliability in various environmental conditions, which is essential for maintaining electrical performance.

How does the solid core construction benefit performance?


The solid core construction enhances current capacity and decreases resistance, resulting in improved electrical efficiency, making it suitable for power-intensive applications.

Can this wire be used in wet conditions?


Yes, it is designed to operate effectively in both dry and damp environments, provided that installation adheres to appropriate electrical standards and practices.

What makes the insulation material suitable for high-temperature applications?


The PVC insulation is engineered to withstand temperatures up to +105°C, ensuring that the wire maintains its integrity and performance in heat-emitting scenarios.

Is this wire suitable for long-distance electrical connections?


Yes, with its low resistance and solid core design, it is a suitable choice for long-distance connections in electrical and automotive applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy