Alpha Wire 782401 Series Black 0.2 mm² Hook Up Wire, 24 AWG, 100 ft, PVC, 782401 BK005
- RS Stock No.:
- 289-735
- Mfr. Part No.:
- 782401 BK005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€20.81
(exc. VAT)
€25.60
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 02 February 2027
- Plus 4 unit(s) shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €20.81 | €0.694 |
*price indicative
- RS Stock No.:
- 289-735
- Mfr. Part No.:
- 782401 BK005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.2mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 24AWG | |
| Cable Length | 100ft | |
| Voltage | 600V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | CE, CSA, UL | |
| Cable Type | Hookup | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -40°C | |
| Series | 782401 | |
| Number of Strands | 1 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.2mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 24AWG | ||
Cable Length 100ft | ||
Voltage 600V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals CE, CSA, UL | ||
Cable Type Hookup | ||
Jacket Material PVC | ||
Minimum Operating Temperature -40°C | ||
Series 782401 | ||
Number of Strands 1 | ||
Belden 782401 Series Hook Up Wire, 0.2mm² Cross Sectional Area, Black Sheath - 782401 BK005
This hook-up wire, featuring a solid core design, is ideal for various electrical applications. With a cross-sectional area of 0.2mm² and a round shape, it comes in a 100 ft length with a sleek black PVC sheath. Rated for up to 600V, it operates efficiently in a temperature range from -40°C to +105°C. The tinned copper conductor enhances durability and reliability in electrical setups, meeting important wiring standards.
Features & Benefits
• Designed for high-temperature environments from -40°C to +105°C
• Complies with UK wiring standards for safety
• Tinned copper wire ensures corrosion resistance and longevity
• PVC insulated wire provides excellent protection against wear
• Solid core wire offers minimal resistance for efficient current flow
• 24 AWG wire suitable for a variety of electrical applications
Applications
• Used in automation systems for reliable connections
• Employed in electronic devices for secure wiring solutions
• Suitable for mechanical equipment requiring stable electrical feed
• Utilised in lighting installations needing robust wiring
What material is ideal for ensuring long-lasting connections in high-temperature settings?
The use of tinned copper is crucial, as it resists corrosion and enhances conductivity, making it suitable for a range of high-temperature applications.
How does solid core wire compare to stranded wire in terms of performance?
Solid core wire is typically preferred for applications requiring lower resistance, resulting in more efficient current flow, especially in fixed installations.
In terms of compliance, what regulations ensure safe usage of this type of wiring?
It meets important electrical wiring standards such as UL AWM/STYLE 1015 and CSA AWMIA/B, providing assurance of quality and safety.
What installation practices enhance the performance of high-voltage wiring?
Proper bending radius and avoiding over-stressing the wire during installations help maintain performance and longevity in high-voltage applications.
What should be considered when using the wire in outdoor applications?
When used outdoors, ensure that it is properly insulated against moisture and UV exposure to prevent deterioration over time.
Related links
- Alpha Wire 782401 Series Black 0.2 mm² Hook Up Wire 1000 ft 782401 BK001
- Alpha Wire 782401 Series Yellow 0.2 mm² Hook Up Wire 100 ft 782401 YL005
- Alpha Wire 782401 Series Red 0.2 mm² Hook Up Wire 100 ft 782401 RD005
- Alpha Wire 782401 Series Purple 0.2 mm² Hook Up Wire 100 ft 782401 VI005
- Alpha Wire 782401 Series White 0.2 mm² Hook Up Wire 100 ft 782401 WH005
- Alpha Wire 782401 Series Grey 0.2 mm² Hook Up Wire 100 ft 782401 SL005
- Alpha Wire 782401 Series Blue 0.2 mm² Hook Up Wire 100 ft 782401 BL005
- Alpha Wire 782401 Series Yellow 0.2 mm² Hook Up Wire 1000 ft 782401 YL001
