Kabeltronik 7010 Series Brown 0.5 mm² Equipment Wire, 30 AWG, 1 x 500 μm, 500 μm core strands, 100 m, PVC, 070108002
- RS Stock No.:
- 349-439
- Distrelec Article No.:
- 155-50-303
- Mfr. Part No.:
- 070108002
- Manufacturer:
- Kabeltronik
Subtotal (1 reel of 100 metres)*
€21.13
(exc. VAT)
€25.99
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
- Plus 18 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €21.13 | €0.211 |
*price indicative
- RS Stock No.:
- 349-439
- Distrelec Article No.:
- 155-50-303
- Mfr. Part No.:
- 070108002
- Manufacturer:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Cross Sectional Area | 0.5mm² | |
| Product Type | Equipment Wire | |
| Jacket Colour | Brown | |
| American Wire Gauge | 30AWG | |
| Core Strands | 1 x 500 μm | |
| Cable Length | 100m | |
| Outside Diameter | 900μm | |
| Voltage | 50V | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -30°C | |
| Standards/Approvals | RoHS, CE | |
| Jacket Material | PVC | |
| Series | 7010 | |
| Size of Strands | 500μm | |
| Number of Strands | 1 | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Cross Sectional Area 0.5mm² | ||
Product Type Equipment Wire | ||
Jacket Colour Brown | ||
American Wire Gauge 30AWG | ||
Core Strands 1 x 500 μm | ||
Cable Length 100m | ||
Outside Diameter 900μm | ||
Voltage 50V | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -30°C | ||
Standards/Approvals RoHS, CE | ||
Jacket Material PVC | ||
Series 7010 | ||
Size of Strands 500μm | ||
Number of Strands 1 | ||
- COO (Country of Origin):
- DE
The Kabeltronik Hook-up wire is a reliable choice for various wiring applications. Its durable insulation ensures safety and consistent performance. Perfect for communication technology and telecommunication installations, it combines functionality and versatility for professional use.
Length 100 m
Brown colour
PVC jacket material
RoHS and REACH compliant
Related links
- Kabeltronik LIFY Series Brown 0.5 mm² Hookup & Equipment Wire Polyvinyl Chloride, 160105002
- Kabeltronik LIYV Series Brown 0.5 mm² 100 m LIYV 0.50 MM² BROWN
- Helukabel H05V Series Brown 0.5 mm² Hook Up Wire 100 m 29084
- Kabeltronik YV Series Brown 0.79 mm² Equipment Wire 100 m 070110002
- Kabeltronik YV Series Blue 0.5 mm² Equipment Wire 100 m 070108007
- Kabeltronik YV Series Red 0.5 mm² Equipment Wire 100 m 070108008
- Kabeltronik YV Series Black 0.5 mm² Equipment Wire 100 m 070108009
- Kabeltronik LIYV Series Brown Equipment Wire 24 x 0.20 mm 100 m
