Kabeltronik LIFY Series Blue 0.25 mm² Hookup & Equipment Wire, 23 AWG, 100 m, PVC, 160102507

Image representative of range

Subtotal (1 reel of 100 metres)*

€31.25

(exc. VAT)

€38.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€31.25€0.313

*price indicative

RS Stock No.:
534-043
Distrelec Article No.:
155-50-222
Mfr. Part No.:
160102507
Manufacturer:
Kabeltronik
Find similar products by selecting one or more attributes.
Select all

Brand

Kabeltronik

Product Type

Hookup & Equipment Wire

Cross Sectional Area

0.25mm²

Jacket Colour

Blue

American Wire Gauge

23AWG

Cable Length

100m

Voltage

60V

Conductor Material

Copper

Jacket Material

PVC

Standards/Approvals

No

Sub Type

Hookup Wire

Cable Type

Stranded

Series

LIFY

RoHS Status: Exempt

COO (Country of Origin):
DE
The stranded wire cable is a high-quality and durable electrical cable designed for various electrical applications. With its compact size and green color, this cable is not only reliable but also visually appealing, making it suitable for both residential and commercial use.

Flexible and durable hook-up wire with PVC insulation and stranded copper wire conductor

Operates at a maximum voltage of 60 V/DC, suitable for a wide range of electronic projects

Insulation resistance of at least 200 MOhm x km at +20 °C

Can withstand

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy