Kabeltronik LIYV Series Yellow 0.25 mm² Hookup & Equipment Wire, 23 AWG, 100 m, PVC, 060102504
- RS Stock No.:
- 534-133
- Distrelec Article No.:
- 155-79-870
- Mfr. Part No.:
- 060102504
- Manufacturer:
- Kabeltronik
Image representative of range
Subtotal (1 reel of 100 metres)*
€20.03
(exc. VAT)
€24.64
(inc. VAT)
In Stock
- Plus 41 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €20.03 | €0.20 |
*price indicative
- RS Stock No.:
- 534-133
- Distrelec Article No.:
- 155-79-870
- Mfr. Part No.:
- 060102504
- Manufacturer:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Cross Sectional Area | 0.25mm² | |
| Product Type | Hookup & Equipment Wire | |
| Jacket Colour | Yellow | |
| American Wire Gauge | 23AWG | |
| Cable Length | 100m | |
| Outside Diameter | 1.3mm | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -5°C | |
| Cable Type | Stranded | |
| Standards/Approvals | No | |
| Series | LIYV | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Cross Sectional Area 0.25mm² | ||
Product Type Hookup & Equipment Wire | ||
Jacket Colour Yellow | ||
American Wire Gauge 23AWG | ||
Cable Length 100m | ||
Outside Diameter 1.3mm | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Minimum Operating Temperature -5°C | ||
Cable Type Stranded | ||
Standards/Approvals No | ||
Series LIYV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The stranded wire cable is an essential component for electrical projects. With its high-quality construction and yellow color, it stands out as a reliable and durable option for various applications.
Conducts electricity efficiently
Durable and long-lasting construction
0.25mm² thickness for precise applications
Yellow color for easy identification
Related links
- Kabeltronik LIYV Series Brown 0.25 mm² Hookup & Equipment Wire 100 m 060102502
- Kabeltronik LIYV Series Red 0.25 mm² Hookup & Equipment Wire 100 m 060102508
- Kabeltronik LIYV Series Grey 0.25 mm² Hookup & Equipment Wire 100 m 060102505
- Kabeltronik LIYV Series Green 0.25 mm² Hookup & Equipment Wire 100 m 060102503
- Kabeltronik LIYV Series White 0.25 mm² Hookup & Equipment Wire 100 m 060102501
- Kabeltronik LIYV Series Black 0.25 mm² Hookup & Equipment Wire 100 m 060102509
- Kabeltronik LIYV Series Blue 0.25 mm² Hookup & Equipment Wire 100 m 060102507
- Kabeltronik LIFY Series Yellow 0.25 mm² Hookup & Equipment Wire 100 m 160102504
