Helukabel SiF Series Black 0.5 mm² Hook Up Wire, 20 AWG, 100 m, PVC, 26437
- RS Stock No.:
- 764-252
- Mfr. Part No.:
- 26437
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€47.61
(exc. VAT)
€58.56
(inc. VAT)
In Stock
- Plus 28 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €47.61 | €0.476 |
*price indicative
- RS Stock No.:
- 764-252
- Mfr. Part No.:
- 26437
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.5mm² | |
| Jacket Colour | Black | |
| American Wire Gauge | 20AWG | |
| Cable Length | 100m | |
| Outside Diameter | 1.8mm | |
| Voltage | 2kV | |
| Maximum Operating Temperature | 180°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | Stranded | |
| Jacket Material | PVC | |
| Standards/Approvals | EC, 2006/95/EG, DIN VDE 0250, IEC 60228, RoHS | |
| Sub Type | Hookup Wire | |
| Minimum Operating Temperature | -60°C | |
| Fire Behaviour | Flame Retardant | |
| Series | SiF | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.5mm² | ||
Jacket Colour Black | ||
American Wire Gauge 20AWG | ||
Cable Length 100m | ||
Outside Diameter 1.8mm | ||
Voltage 2kV | ||
Maximum Operating Temperature 180°C | ||
Conductor Material Tinned Copper | ||
Cable Type Stranded | ||
Jacket Material PVC | ||
Standards/Approvals EC, 2006/95/EG, DIN VDE 0250, IEC 60228, RoHS | ||
Sub Type Hookup Wire | ||
Minimum Operating Temperature -60°C | ||
Fire Behaviour Flame Retardant | ||
Series SiF | ||
- COO (Country of Origin):
- DE
The Helukabel Cable is a robust industrial-grade cable designed for reliable electrical performance in challenging environments. It is engineered with high-quality materials to ensure durability, flexibility, and resistance to external stress, making it suitable for both stationary and dynamic applications.
Designed for continuous flexing applications
Resistant to oils and chemicals for industrial use
Flame-retardant insulation for enhanced safety
Related links
- Helukabel SiF Series Black 0.5 mm² Hook Up Wire 100 m 26437
- Helukabel SiF Series Black 0.5 mm² Hook Up Wire 100 m 29081
- Helukabel SiF Series Black 0.25 mm² Hook Up Wire 100 m 26421
- Helukabel SiF Series Black 1 mm² Hook Up Wire 100 m 23501
- Helukabel SiF Series Black 6 mm² Hook Up Wire 100 m 29177
- Helukabel SiF Series Black 0.14 mm² Hook Up Wire 100 m 26405
- Helukabel SiF Series Black 0.25 mm² Hook Up Wire 100 m 45101
- Helukabel SiF Series Black 2.5 mm² Hook Up Wire 100 m 29145
