Helukabel SiF Series Black 0.5 mm² Hook Up Wire, 20 AWG, 100 m, PVC, 29081
- RS Stock No.:
- 764-258
- Mfr. Part No.:
- 29081
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€33.60
(exc. VAT)
€41.33
(inc. VAT)
In Stock
- Plus 32 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €33.60 | €0.336 |
*price indicative
- RS Stock No.:
- 764-258
- Mfr. Part No.:
- 29081
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Cross Sectional Area | 0.5mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 20AWG | |
| Cable Length | 100m | |
| Voltage | 2kV | |
| Outside Diameter | 2.5mm | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -30°C | |
| Sub Type | Hookup Wire | |
| Standards/Approvals | RoHS, IEC 60228, EC, DIN VDE 0250, 2006/95/EG | |
| Cable Type | Stranded | |
| Jacket Material | PVC | |
| Fire Behaviour | Flame Retardant | |
| Series | SiF | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Cross Sectional Area 0.5mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 20AWG | ||
Cable Length 100m | ||
Voltage 2kV | ||
Outside Diameter 2.5mm | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -30°C | ||
Sub Type Hookup Wire | ||
Standards/Approvals RoHS, IEC 60228, EC, DIN VDE 0250, 2006/95/EG | ||
Cable Type Stranded | ||
Jacket Material PVC | ||
Fire Behaviour Flame Retardant | ||
Series SiF | ||
- COO (Country of Origin):
- DE
The Helukabel Cable is a Durable and flexible industrial cable designed to deliver reliable electrical performance in demanding environments. It is built with high-quality materials that ensure resistance to mechanical stress, making it suitable for both stationary and dynamic applications.
Flame-retardant insulation for enhanced safety
Resistant to oils and chemicals for industrial use
Suitable for continuous flexing applications
Related links
- Helukabel SiF Series Black 0.5 mm² Hook Up Wire 100 m 29081
- Helukabel SiF Series Black 0.5 mm² Hook Up Wire 100 m 26437
- Helukabel SiF Series Black 0.25 mm² Hook Up Wire 100 m 26421
- Helukabel SiF Series Black 1 mm² Hook Up Wire 100 m 23501
- Helukabel SiF Series Black 6 mm² Hook Up Wire 100 m 29177
- Helukabel SiF Series Black 0.14 mm² Hook Up Wire 100 m 26405
- Helukabel SiF Series Black 2.5 mm² Hook Up Wire 100 m 29145
- Helukabel SiF Series Black 2.5 mm² Hook Up Wire 100 m 23701
