RND RND 475 Series Data Cable 2 Pairs 100 m Black Sheath PVC
- RS Stock No.:
- 283-4117
- Distrelec Article No.:
- 301-32-286
- Mfr. Part No.:
- RND 475-00750
- Manufacturer:
- RND
Subtotal (1 reel of 100 metres)*
€29.60
(exc. VAT)
€36.40
(inc. VAT)
Last RS stock
- Final 2,600 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 100 + | €0.296 | €29.60 |
*price indicative
- RS Stock No.:
- 283-4117
- Distrelec Article No.:
- 301-32-286
- Mfr. Part No.:
- RND 475-00750
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Data Cable | |
| Number of Pairs | 2 | |
| Cable Length | 100m | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Series | RND 475 | |
| Conductor Material | Bare Copper | |
| Voltage | 75V | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Data Cable | ||
Number of Pairs 2 | ||
Cable Length 100m | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Series RND 475 | ||
Conductor Material Bare Copper | ||
Voltage 75V | ||
- COO (Country of Origin):
- CN
Related links
- RND RND 475 Series Data Cable 2 Pairs 0.2 mm² 100 m Grey Sheath Light Steel
- RND RND 475 Series Data Cable 1 Pairs 0.2 mm² 100 m Grey Sheath Light Steel
- RND RND 475 Series Multicore Industrial Cable 0.16 mm² 26 AWG Unshielded Shield,
- RND RND 475 Series Multipair Cable 0.2 mm² 24 AWG Copper Braid Shield, Multipaired Cable
- RND RND 475 Series Multicore Industrial Cable 0.75 mm² 18 AWG Unshielded Shield,
- RND RND 475 Series Yellow 0.5 mm² Hook Up Wire 1 x 1 mm 100 m RND
- RND RND 475 Series White 0.2 mm² Hook Up Wire 1 x 1 mm 100 m RND
- Lapp 21702 Series Bus Cable 1 Pairs 100 m Black Sheath Polyvinyl Chloride
