Kabeltronik 0.5 mm² Hookup & Equipment Wire, PVC, 160105001
- RS Stock No.:
- 534-046
- Distrelec Article No.:
- 303-87-453
- Mfr. Part No.:
- 160105001
- Manufacturer:
- Kabeltronik
Image representative of range
Subtotal (1 reel of 100 metres)*
€53.53
(exc. VAT)
€65.84
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €53.53 | €0.535 |
*price indicative
- RS Stock No.:
- 534-046
- Distrelec Article No.:
- 303-87-453
- Mfr. Part No.:
- 160105001
- Manufacturer:
- Kabeltronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Product Type | Hookup & Equipment Wire | |
| Cross Sectional Area | 0.5mm² | |
| Outside Diameter | 2mm | |
| Voltage | 900V | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Copper | |
| Standards/Approvals | CE | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Product Type Hookup & Equipment Wire | ||
Cross Sectional Area 0.5mm² | ||
Outside Diameter 2mm | ||
Voltage 900V | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Copper | ||
Standards/Approvals CE | ||
Jacket Material PVC | ||
Minimum Operating Temperature -30°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Helukabel Grey 0.5 mm² Hookup & Equipment Wire 26443
- Helukabel Orange 0.5 mm² Hookup & Equipment Wire 26450
- Helukabel Brown 0.5 mm² Hookup & Equipment Wire 26440
- Kabeltronik LIFY Series Brown 0.5 mm² Hookup & Equipment Wire Polyvinyl Chloride, 160105002
- Kabeltronik LIYV Series Red 0.5 mm² Hookup & Equipment Wire 100 m 060105008
- Kabeltronik LIFY Series Grey 0.5 mm² Hookup & Equipment Wire Polyvinyl Chloride, 160105005
- Kabeltronik LIFY Series Orange 0.5 mm² Hookup & Equipment Wire Polyvinyl Chloride, 160105011
- Kabeltronik LIFY Series Red 0.5 mm² Hookup & Equipment Wire 100 m 160105008
