Helukabel Orange 0.5 mm² Hookup & Equipment Wire, PVC, 26450

Image representative of range

Subtotal (1 reel of 100 metres)*

€30.76

(exc. VAT)

€37.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€30.76€0.308

*price indicative

RS Stock No.:
617-051
Mfr. Part No.:
26450
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Cross Sectional Area

0.5mm²

Product Type

Hookup & Equipment Wire

Jacket Colour

Orange

Outside Diameter

1.8mm

Voltage

900V

Maximum Operating Temperature

70°C

Standards/Approvals

EAC

Minimum Operating Temperature

-5°C

Jacket Material

PVC

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy