Kabeltronik Yellow 0.75 mm² Hookup & Equipment Wire, 100 m, PVC, 160107504
- RS Stock No.:
- 534-053
- Mfr. Part No.:
- 160107504
- Manufacturer:
- Kabeltronik
Subtotal (1 reel of 100 metres)*
€67.97
(exc. VAT)
€83.60
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €67.97 | €0.68 |
*price indicative
- RS Stock No.:
- 534-053
- Mfr. Part No.:
- 160107504
- Manufacturer:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Product Type | Hookup & Equipment Wire | |
| Cross Sectional Area | 0.75mm² | |
| Jacket Colour | Yellow | |
| Cable Length | 100m | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Cable Type | Stranded | |
| Standards/Approvals | No | |
| Sub Type | Hookup Wire | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Product Type Hookup & Equipment Wire | ||
Cross Sectional Area 0.75mm² | ||
Jacket Colour Yellow | ||
Cable Length 100m | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Cable Type Stranded | ||
Standards/Approvals No | ||
Sub Type Hookup Wire | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Kabeltronik Yellow 0.75 mm² Hookup & Equipment Wire 100 m 060107504
- Kabeltronik LIYV Series Black 0.75 mm² Hookup & Equipment Wire 100 m 060107509
- Kabeltronik LIFY Series Red 0.75 mm² Hookup & Equipment Wire 100 m 160107508
- Kabeltronik LIFY Series Black 0.75 mm² Hookup & Equipment Wire 100 m 160107509
- Kabeltronik LIYV Series Blue 0.75 mm² Hookup & Equipment Wire 100 m 060107507
- Kabeltronik LIFY Series Brown 0.5 mm² Hookup & Equipment Wire Polyvinyl Chloride, 160105002
- Kabeltronik LIFY Series Grey 0.5 mm² Hookup & Equipment Wire Polyvinyl Chloride, 160105005
- Kabeltronik LIFY Series Orange 0.5 mm² Hookup & Equipment Wire Polyvinyl Chloride, 160105011
