Kabeltronik LIYV Series Black 0.75 mm² Hookup & Equipment Wire, 18 AWG, 100 m, PVC, 060107509
- RS Stock No.:
- 534-146
- Distrelec Article No.:
- 155-79-886
- Mfr. Part No.:
- 060107509
- Manufacturer:
- Kabeltronik
Image representative of range
Subtotal (1 reel of 100 metres)*
€40.64
(exc. VAT)
€49.99
(inc. VAT)
In Stock
- Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €40.64 | €0.406 |
*price indicative
- RS Stock No.:
- 534-146
- Distrelec Article No.:
- 155-79-886
- Mfr. Part No.:
- 060107509
- Manufacturer:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Product Type | Hookup & Equipment Wire | |
| Cross Sectional Area | 0.75mm² | |
| Jacket Colour | Black | |
| American Wire Gauge | 18AWG | |
| Cable Length | 100m | |
| Outside Diameter | 2mm | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Copper | |
| Cable Type | Stranded | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -5°C | |
| Standards/Approvals | No | |
| Series | LIYV | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Product Type Hookup & Equipment Wire | ||
Cross Sectional Area 0.75mm² | ||
Jacket Colour Black | ||
American Wire Gauge 18AWG | ||
Cable Length 100m | ||
Outside Diameter 2mm | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Copper | ||
Cable Type Stranded | ||
Jacket Material PVC | ||
Minimum Operating Temperature -5°C | ||
Standards/Approvals No | ||
Series LIYV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The stranded wire cable is a high-quality and durable electrical cable designed for various electrical applications. With its compact size and green color, this cable is not only reliable but also visually appealing, making it suitable for both residential and commercial use.
0.75 mm² cross-sectional area for efficient electricity transmission
Black colour for easy identification and aesthetic appeal
High quality construction for durability and reliability
Suitable for various electrical wiring tasks
Flexible design for ea
Related links
- Kabeltronik LIYV Series Blue 0.75 mm² Hookup & Equipment Wire 100 m 060107507
- Kabeltronik LIFY Series Black 0.75 mm² Hookup & Equipment Wire 100 m 160107509
- Kabeltronik Yellow 0.75 mm² Hookup & Equipment Wire 100 m 060107504
- Kabeltronik LIFY Series Red 0.75 mm² Hookup & Equipment Wire 100 m 160107508
- Helukabel Red 0.75 mm² Hookup & Equipment Wire Polyvinyl Chloride, 45302
- Kabeltronik LIYV Series White 0.25 mm² Hookup & Equipment Wire 100 m 060102501
- Kabeltronik LIYV Series Red 0.25 mm² Hookup & Equipment Wire 100 m 060102508
- Kabeltronik LIYV Series Yellow 0.25 mm² Hookup & Equipment Wire 100 m 060102504
