Kabeltronik Yellow 0.75 mm² Hookup & Equipment Wire, 18 AWG, 100 m, PVC, 060107504

Image representative of range

Subtotal (1 reel of 100 metres)*

€39.32

(exc. VAT)

€48.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€39.32€0.393

*price indicative

RS Stock No.:
534-144
Distrelec Article No.:
155-79-888
Mfr. Part No.:
060107504
Manufacturer:
Kabeltronik
Find similar products by selecting one or more attributes.
Select all

Brand

Kabeltronik

Cross Sectional Area

0.75mm²

Product Type

Hookup & Equipment Wire

Jacket Colour

Yellow

American Wire Gauge

18AWG

Cable Length

100m

Outside Diameter

2mm

Maximum Operating Temperature

70°C

Conductor Material

Copper

Cable Type

Stranded

Minimum Operating Temperature

-5°C

Standards/Approvals

No

Jacket Material

PVC

RoHS Status: Exempt

COO (Country of Origin):
DE
The stranded wire is a high-quality product designed to meet your electrical wiring needs. With a focus on durability and performance, this cable is perfect for various applications.

High-quality 0.75 MM² cable for reliable electrical connections

Yellow color for easy identification in complex wiring setups

Flexible construction for easy installation and routing

Durable materials ensure long-lasting performance

Suitable for indoor and outdoor use for versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy