Kabeltronik Hookup & Equipment Wire, 22 AWG, 099220705-100
- RS Stock No.:
- 534-084
- Distrelec Article No.:
- 300-90-323
- Mfr. Part No.:
- 099220705-100
- Manufacturer:
- Kabeltronik
Image representative of range
Subtotal (1 reel of 100 metres)*
€47.83
(exc. VAT)
€58.83
(inc. VAT)
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €47.83 | €0.478 |
*price indicative
- RS Stock No.:
- 534-084
- Distrelec Article No.:
- 300-90-323
- Mfr. Part No.:
- 099220705-100
- Manufacturer:
- Kabeltronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Product Type | Hookup & Equipment Wire | |
| American Wire Gauge | 22AWG | |
| Outside Diameter | 1.2mm | |
| Voltage | 300V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Standards/Approvals | UL/cUL | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Product Type Hookup & Equipment Wire | ||
American Wire Gauge 22AWG | ||
Outside Diameter 1.2mm | ||
Voltage 300V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Standards/Approvals UL/cUL | ||
Minimum Operating Temperature -20°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Kabeltronik Hookup & Equipment Wire 099220707-100
- Kabeltronik Hookup & Equipment Wire 099260701-100
- Kabeltronik Hookup & Equipment Wire 098240701-100
- Kabeltronik Hookup & Equipment Wire 098161908-100
- Kabeltronik Hookup & Equipment Wire 099240703-100
- Kabeltronik LIFY Series Blue 1 mm² Hookup & Equipment Wire 100 m 160110007
- Kabeltronik LIFY Series Blue 0.25 mm² Hookup & Equipment Wire 100 m 160102507
- Kabeltronik Yellow 0.75 mm² Hookup & Equipment Wire 100 m 060107504
