Kabeltronik Hookup & Equipment Wire, 24 AWG, 099240703-100
- RS Stock No.:
- 534-086
- Distrelec Article No.:
- 300-90-331
- Mfr. Part No.:
- 099240703-100
- Manufacturer:
- Kabeltronik
Image representative of range
Subtotal (1 reel of 100 metres)*
€43.02
(exc. VAT)
€52.91
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €43.02 | €0.43 |
*price indicative
- RS Stock No.:
- 534-086
- Distrelec Article No.:
- 300-90-331
- Mfr. Part No.:
- 099240703-100
- Manufacturer:
- Kabeltronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Product Type | Hookup & Equipment Wire | |
| American Wire Gauge | 24AWG | |
| Outside Diameter | 1.05mm | |
| Voltage | 300V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Standards/Approvals | UL/cUL | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Product Type Hookup & Equipment Wire | ||
American Wire Gauge 24AWG | ||
Outside Diameter 1.05mm | ||
Voltage 300V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Standards/Approvals UL/cUL | ||
Minimum Operating Temperature -20°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Kabeltronik 0.22 mm² Hookup & Equipment Wire Polyvinyl Chloride, 092247009
- Kabeltronik 0.22 mm² Hookup & Equipment Wire Polyvinyl Chloride, 091247008
- Kabeltronik Hookup & Equipment Wire 099260701-100
- Kabeltronik Hookup & Equipment Wire 098240701-100
- Kabeltronik Hookup & Equipment Wire 098161908-100
- Kabeltronik Hookup & Equipment Wire 099220707-100
- Kabeltronik Hookup & Equipment Wire 099220705-100
- RS PRO Black 0.2 mm² Hookup & Equipment Wire 7/0.20 mm PTFE Insulation
