Kabeltronik Hookup & Equipment Wire, 22 AWG, 099220707-100

Image representative of range

Subtotal (1 reel of 100 metres)*

€49.66

(exc. VAT)

€61.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€49.66€0.497

*price indicative

RS Stock No.:
534-085
Distrelec Article No.:
300-90-320
Mfr. Part No.:
099220707-100
Manufacturer:
Kabeltronik
Find similar products by selecting one or more attributes.
Select all

Brand

Kabeltronik

Product Type

Hookup & Equipment Wire

American Wire Gauge

22AWG

Voltage

300V

Outside Diameter

1.2mm

Maximum Operating Temperature

105°C

Conductor Material

Copper

Standards/Approvals

UL/cUL

Minimum Operating Temperature

-20°C

RoHS Status: Exempt

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy