Kabeltronik 0.14 mm² Hookup & Equipment Wire, PVC, 160101401
- RS Stock No.:
- 534-191
- Distrelec Article No.:
- 304-16-690
- Mfr. Part No.:
- 160101401
- Manufacturer:
- Kabeltronik
Image representative of range
Subtotal (1 reel of 100 metres)*
€29.47
(exc. VAT)
€36.25
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €29.47 | €0.295 |
*price indicative
- RS Stock No.:
- 534-191
- Distrelec Article No.:
- 304-16-690
- Mfr. Part No.:
- 160101401
- Manufacturer:
- Kabeltronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Cross Sectional Area | 0.14mm² | |
| Product Type | Hookup & Equipment Wire | |
| Voltage | 500V | |
| Outside Diameter | 1.1mm | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Standards/Approvals | CE | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Cross Sectional Area 0.14mm² | ||
Product Type Hookup & Equipment Wire | ||
Voltage 500V | ||
Outside Diameter 1.1mm | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Standards/Approvals CE | ||
Minimum Operating Temperature -30°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Kabeltronik 0.14 mm² Hookup & Equipment Wire 160101404
- Kabeltronik 0.14 mm² Hookup & Equipment Wire 160101408
- Kabeltronik 0.14 mm² Hookup & Equipment Wire 160101407
- Kabeltronik 0.14 mm² Hookup & Equipment Wire 160101403
- Kabeltronik Brown 0.14 mm² Hookup & Equipment Wire 100 m 060101402
- Kabeltronik 0.14 mm² Hookup & Equipment Wire, 065001402
- Kabeltronik 0.14 mm² Hookup & Equipment Wire Modified Polyphenylene Ether, 099260708
- Kabeltronik 0.14 mm² Hookup & Equipment Wire Modified Polyphenylene Ether, 099260704
