Kabeltronik 0.14 mm² Hookup & Equipment Wire, PVC, 160101403

Image representative of range

Subtotal (1 reel of 100 metres)*

€29.47

(exc. VAT)

€36.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€29.47€0.295

*price indicative

RS Stock No.:
534-192
Distrelec Article No.:
303-87-445
Mfr. Part No.:
160101403
Manufacturer:
Kabeltronik
Find similar products by selecting one or more attributes.
Select all

Brand

Kabeltronik

Cross Sectional Area

0.14mm²

Product Type

Hookup & Equipment Wire

Outside Diameter

1.1mm

Voltage

500V

Maximum Operating Temperature

70°C

Conductor Material

Copper

Minimum Operating Temperature

-30°C

Standards/Approvals

CE

Jacket Material

PVC

RoHS Status: Exempt

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy