Helukabel Brown 0.14 mm² Hookup & Equipment Wire, PVC, 26408
- RS Stock No.:
- 617-047
- Mfr. Part No.:
- 26408
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€13.91
(exc. VAT)
€17.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €13.91 | €0.139 |
*price indicative
- RS Stock No.:
- 617-047
- Mfr. Part No.:
- 26408
- Manufacturer:
- Helukabel
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Cross Sectional Area | 0.14mm² | |
| Product Type | Hookup & Equipment Wire | |
| Jacket Colour | Brown | |
| Voltage | 500V | |
| Outside Diameter | 1.1mm | |
| Maximum Operating Temperature | 70°C | |
| Jacket Material | PVC | |
| Standards/Approvals | EAC | |
| Minimum Operating Temperature | -5°C | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Cross Sectional Area 0.14mm² | ||
Product Type Hookup & Equipment Wire | ||
Jacket Colour Brown | ||
Voltage 500V | ||
Outside Diameter 1.1mm | ||
Maximum Operating Temperature 70°C | ||
Jacket Material PVC | ||
Standards/Approvals EAC | ||
Minimum Operating Temperature -5°C | ||
- COO (Country of Origin):
- DE
Related links
- Kabeltronik Brown 0.14 mm² Hookup & Equipment Wire 100 m 060101402
- Kabeltronik 0.14 mm² Hookup & Equipment Wire 160101404
- Kabeltronik 0.14 mm² Hookup & Equipment Wire 160101408
- Kabeltronik 0.14 mm² Hookup & Equipment Wire 160101401
- Kabeltronik 0.14 mm² Hookup & Equipment Wire 160101407
- Kabeltronik 0.14 mm² Hookup & Equipment Wire 160101403
- Helukabel Brown 0.5 mm² Hookup & Equipment Wire 26440
- Kabeltronik LIYV Series Red 0.14 mm² Hookup & Equipment Wire 100 m 060101408
