Helukabel Transparent 0.25 mm² Hookup & Equipment Wire, Polyvinyl Chloride, 26432
- RS Stock No.:
- 617-048
- Mfr. Part No.:
- 26432
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€18.92
(exc. VAT)
€23.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €18.92 | €0.189 |
*price indicative
- RS Stock No.:
- 617-048
- Mfr. Part No.:
- 26432
- Manufacturer:
- Helukabel
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Hookup & Equipment Wire | |
| Cross Sectional Area | 0.25mm² | |
| Jacket Colour | Transparent | |
| Outside Diameter | 1.3mm | |
| Voltage | 900V | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EAC | |
| Minimum Operating Temperature | -5°C | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Hookup & Equipment Wire | ||
Cross Sectional Area 0.25mm² | ||
Jacket Colour Transparent | ||
Outside Diameter 1.3mm | ||
Voltage 900V | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EAC | ||
Minimum Operating Temperature -5°C | ||
Jacket Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- DE
Related links
- Kabeltronik 0.25 mm² Hookup & Equipment Wire 160102502
- Kabeltronik LIYV Series Black 0.25 mm² Hookup & Equipment Wire 100 m 060102509
- Kabeltronik LIYV Series White 0.25 mm² Hookup & Equipment Wire 100 m 060102501
- Kabeltronik LIFY Series Yellow 0.25 mm² Hookup & Equipment Wire 100 m 160102504
- Helukabel Green 0.75 mm² Hookup & Equipment Wire 23400
- Helukabel Black 0.75 mm² Hookup & Equipment Wire 26453
- Helukabel Grey 0.5 mm² Hookup & Equipment Wire 26443
- Helukabel Green 4 mm² Hookup & Equipment Wire 29163
