Helukabel Red 4 mm² Hookup & Equipment Wire, Low Smoke Zero Halogen, 51790

Image representative of range

Subtotal (1 reel of 100 metres)*

€144.44

(exc. VAT)

€177.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€144.44€1.444

*price indicative

RS Stock No.:
617-067
Mfr. Part No.:
51790
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Cross Sectional Area

4mm²

Product Type

Hookup & Equipment Wire

Jacket Colour

Red

Voltage

750V

Outside Diameter

4.9mm

Maximum Operating Temperature

90°C

Conductor Material

Copper

Standards/Approvals

No

Minimum Operating Temperature

-40°C

Jacket Material

Low Smoke Zero Halogen

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy