RS PRO Blue 0.2 mm² Hookup & Equipment Wire, 24 AWG, 100 m, PVC

Subtotal (1 reel of 100 metres)*

€15.98

(exc. VAT)

€19.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€15.98€0.16

*price indicative

RS Stock No.:
731-115
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hookup & Equipment Wire

Cross Sectional Area

0.2mm²

Jacket Colour

Blue

American Wire Gauge

24AWG

Cable Length

100m

Voltage

1kV

Outside Diameter

900μm

Maximum Operating Temperature

70°C

Conductor Material

Annealed Tinned Copper

Cable Type

Hookup

Jacket Material

PVC

Standards/Approvals

CPR Eca, RoHS

Minimum Operating Temperature

-15°C

Sub Type

Hookup Wire

Fire Behaviour

Oil Resistant

Series

RS PRO

COO (Country of Origin):
CN

RS PRO 24 AWG Hookup Wire 100 m


This RS PRO hookup wire is designed for reliable electrical connections in various industrial and commercial applications. With a robust PVC jacket and annealed tinned copper conductor, it ensures durability and efficient conductivity. Ideal for internal wiring of electrical and electronic equipment, this wire provides excellent performance in challenging environments.

Features and Benefits


Annealed Tinned Copper Conductor: Enhances conductivity and corrosion resistance.
PVC Jacket: Offers flexibility and protection against environmental factors.
Oil Resistant: Suitable for use in environments where oil exposure is possible.
Temperature Range -15 °C to 70 °C: Ensures reliable performance in diverse conditions.
Voltage Rating 1 kV: Suitable for high voltage applications.
Compact 0.9 mm Diameter: Facilitates easy installation in tight spaces.

Applications


Internal wiring of electrical equipment
Control panel wiring
Automotive applications
Industrial machinery

Additional Information


Complies with CPR Eca and RoHS standards for safety and environmental compliance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy