Helukabel SiF Series Black 0.25 mm² Hook Up Wire, 23 AWG, 100 m, PVC, 26421
- RS Stock No.:
- 764-254
- Mfr. Part No.:
- 26421
- Manufacturer:
- Helukabel
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€29.90
(exc. VAT)
€36.78
(inc. VAT)
- RS Stock No.:
- 764-254
- Mfr. Part No.:
- 26421
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Cross Sectional Area | 0.25mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 23AWG | |
| Cable Length | 100m | |
| Voltage | 2kV | |
| Outside Diameter | 1.3mm | |
| Maximum Operating Temperature | 180°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | DIN VDE 0250, EC, IEC 60228, RoHS, 2006/95/EG | |
| Sub Type | Hookup Wire | |
| Minimum Operating Temperature | -60°C | |
| Cable Type | Stranded | |
| Jacket Material | PVC | |
| Fire Behaviour | Flame Retardant | |
| Series | SiF | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Cross Sectional Area 0.25mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 23AWG | ||
Cable Length 100m | ||
Voltage 2kV | ||
Outside Diameter 1.3mm | ||
Maximum Operating Temperature 180°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals DIN VDE 0250, EC, IEC 60228, RoHS, 2006/95/EG | ||
Sub Type Hookup Wire | ||
Minimum Operating Temperature -60°C | ||
Cable Type Stranded | ||
Jacket Material PVC | ||
Fire Behaviour Flame Retardant | ||
Series SiF | ||
- COO (Country of Origin):
- DE
The Helukabel Cable is a robust industrial-grade cable designed for reliable electrical performance in challenging environments. It is engineered with high-quality materials to ensure durability, flexibility, and resistance to external stress, making it suitable for both stationary and dynamic applications.
Designed for continuous flexing applications
Resistant to oils and chemicals for industrial use
Flame-retardant insulation for enhanced safety
Related links
- Helukabel SiF Series Black 0.25 mm² Hook Up Wire 100 m 26421
- Helukabel SiF Series Blue 0.25 mm² Hook Up Wire 100 m 26423
- Helukabel SiF Series Yellow 0.25 mm² Hook Up Wire 100 m 26429
- Helukabel SiF Series Green 0.25 mm² Hook Up Wire 100 m 26431
- Helukabel SiF Series Red 0.25 mm² Hook Up Wire 100 m 26425
- Helukabel SiF Series Black 0.25 mm² Hook Up Wire 100 m 45101
- Kabeltronik LIFY Series Black 0.25 mm² Hookup & Equipment Wire 100 m 160102509
- Helukabel SiF Series Black 6 mm² Hook Up Wire 100 m 29177

